Bạn gặp lỗi?

5-160555-1

TE Connectivity / AMP
571-5-160555-1

5-160555-1

Nsx:

Mô tả:
Terminals 110 FASTON REC.

Mô hình ECAD:
Tải xuống Thư viện Tải miễn phí để chuyển đổi tệp tin này cho Công cụ ECAD của bạn. Tìm hiểu thêm về Mô hình ECAD.

Sẵn có

Tồn kho:

Không Lưu kho

Tổng thời gian giao hàng:

 
Tối thiểu: 20000   Nhiều: 20000

$-.--
$-.--

Giá (USD)

Số lượng Đơn giá
Thành tiền
Toàn bộ Cuộn (Đơn hàng theo bội số của 10000)
$0.087 $1,740.00
Đặc tính Sản phẩm Thuộc tính giá trị
TE Connectivity
Danh mục Sản phẩm: Điểm đấu nối
RoHS:  Các chi tiết
Quick Disconnects
Receptacle
Female
110 FASTON
FASTON
Reel
Nhãn hiệu: TE Connectivity / AMP
Loại sản phẩm: Terminals
Số lượng Kiện Gốc: 10000
Danh mục phụ: Terminals

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99

PIDG Terminals

TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications. 

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. They feature a locking action and contact area designed to increase contact surfaces and lock the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products as well as low insertion force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions. The series is ideally suited for appliance and automotive applications.