Ezurio
Fanstel
iVativ
Murata
Silicon Labs
BL54L10
BL54L15u
BL653
BL654
BM833
NILE
13.56 MHz, 2.402 GHz to 2.48 GHz
2.4 GHz
2.4 GHz, 5 GHz, 6 GHz
2.402 GHz to 2.48 GHz
ADC, GPIO, I2C, I2S, SPM, UART, USB
Bluetooth, GPIO, I2C, UART
GPIO, I2C, I2S, SPI, UART, USB
GPIO, I2C, SPI, UART, USB
I2C, I2S, PDM, PWM, SPI, UART, USB 2.0
I2C, I2S, SPI, UART
I2S, SPI, UART
UART
2.7 V
3.3 V
3.6 V
3.8 V
4.8 V
5.5 V
Built-In
Chip
External
IPEX
MHF4
PCB
Trace
u.FL
6.3 mm x 5.6 mm x 1.6 mm
6.3 mm x 8.6 mm x 1.6 mm
7.9 mm x 6.3 mm x 1.75 mm
10.2 mm x 15 mm x 1.9 mm
10.2 mm x 20.6 mm x 1.9 mm
12.5 mm x 9.4 mm x 1.2 mm
14 mm x 10 mm x 1.6 mm
15 mm x 10 mm x 1.6 mm
15 mm x 10 mm x 2.2 mm
15 mm x 12.9 mm
Bluetooth
Bluetooth 5.1
Bluetooth 5.2, Bluetooth Mesh
Bluetooth 5.4, Bluetooth Mesh
Bluetooth LE
802.15.4, Thread
802.15.4 (ANT, Thread, Zigbee)
Thread
Zigbee
Bulk
Cut Tape
MouseReel
Reel