Antenova
HUBER+SUHNER
KYOCERA AVX
Pulse
Quectel
Soldered
Taoglas
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Indoor Antennas
Outdoor Antennas
PCB Antennas
Vehicle Antennas
4G Antenna
5G Antenna
Active GPS
Antenna
Ceramic
Dipole
FPC Antenna
GNSS Antenna
ISM Antenna
Magnetic Antenna
MIMO
Stamped Antenna
315 MHz
380 MHz
410 MHz
617 MHz
698 MHz
700 MHz
824 MHz
863 MHz
868 MHz
902 MHz
1.42 GHz
1.525 GHz
1.559 GHz
2.4 GHz
3.55 GHz
470 MHz
870 MHz
915 MHz
928 MHz
1.56 GHz
1.609 GHz
1.61 GHz
1.62 GHz
2.17 GHz
2.485 GHz
2.5 GHz
2.69 GHz
2.7 GHz
3.8 GHz
3.98 GHz
5 GHz
5.95 GHz
6 GHz
7.125 GHz
7.15 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA
2G/3G/4G/5G
3G/4G, LTE
4G, Cellular (NBIoT, LTE)
Cellular, LTE, NBIoT
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), Cat-M
Cellular (NBIot, LTE), Cat-M, LPWA, RPMA, CBRS
BEIDOU, Galileo, GLONASS, GPS
GLONASS, GPS
GPS
GSM, GPRS
802.11, WiFi
LoRA, LPWA, RPMA, SigFox
WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT
ISM
LoRA, LPWA, RPMA, SigFox
Ceramic
Chip
Flexible
Panel, Rectangular
Radome
Rectangular
Straight
T-Pad Flex
0 dBi
0 dBi, 0.7 dBi
0.1 dBi
0.5 dBi, 1.2 dBi
0.8 dBi
0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi
- 2.7 dBi
- 2.4 dBi
- 2.3 dBi
- 2.03 dB
-2 dBi
- 1.7 dBi
- 1.6 dBi
1 dBi
1.1 dBi
1.3 dBi
1.5 dBi
1.6 dBi, 3.1 dBi, 1.7 dBi
2 dBi
2.1 dBi, 2.7 dBi, 3.8 dBi, 3.8 dBi
4 MHz, 32 MHz, 17 Hz, 60 MHz
50 MHz, 40 MHz
60 MHz
68 MHz, 230 MHz
85 MHz
98 MHz, 262 MHz, 690 MHz, 200 MHz
262 MHz, 490 MHz, 200 MHz, 100 MHz, 500 MHz
863 MHz-870 MHz, 902 MHz-928 MHz
960 MHz, 1608 MHz, 2690 MHz, 3800 MHz, 4700 MHz, 5875 MHz, 7125 MHz
2.4 GHz
1.4
1.5
1.5, 1.5
1.6, 1.8, 2.4, 2.6, 2.7
1.9
2
4.1
4.8
1.5:1
1.5:1, 1.8:1
1.5:1, 2.5:1
1.9:1, 3.3:1, 3.5:1, 3.5:1
2:1
2.32:1, 2.34:1
2.4:1
2.5:1
2.5:1, 2.5:1, 3.0:1, 2.5:1
2.5:1, 2.7:1
2.5:1, 3.0:1
3:1
500 mW
2 W
3 W
4.9 W
10 W
170 W
- 55 C
- 50 C
- 40 C
- 20 C
+ 70 C
+ 85 C
+ 125 C
+ 140 C
1 Band
2 Band
3 Band
4 Band
5 Band
7 Band
8 Band
9 Band
Adhesive Mount
Bracket Mount
Cable
PCB Mount
Screw
SMD/SMT
Through Hole
Connector
SMA
SMD/SMT
Solder
U.FL
7/16 Female
IPEX
IPX-F
MH4 Plug
MHF4
MHF4L Type Plug
MHF4L-TYPE PLUG
MHF4 Plug
MHF Type Plug
MHF-TYPE PLUG
N Type Female
SMA
SMA Male
U.FL
U.FL Plug
315 MHz, 400 MHz, 433 MHz, 450 MHz, 649 MHz, 829 MHz, 2.055 GHz, 2.6 GHz
405 MHz, 450 MHz
440 MHz
829 MHz, 1.955 GHz, 2.35 GHz, 2.6 GHz, 3.55 GHz
892 MHz, 1.94 GHz
1.561 GHz, 1.575 GHz, 1.575 GHz, 1.602 GHz
1.57542 GHz
2.443 GHz
2.4 GHz ISM, Bluetooth, ZigBee
5G, Bluetooth, Cat-M/NB-IoT
5G, Cat-M/NB-IoT
Automotive, Medical, Agriculture, Industrial, Wi-Fi
Bluetooth, Wi-Fi, Zigbee
Cellular, Headsets
Communication
Femtocell / Picocell Networks, 4G Routers, IoT Sensor Networks, Medical Equipment, MIMO Systems, OBD2 Vehicle Tracking Systems, Tablets and Industrial Systems
Firstnet
GNSS
Internet of Things (IoT) Devices
ISM Band
Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking
Tracking, Smart Home, Agriculture, Automotive, Healthcare, Digital Signage, Wearables, Industrial Devices
Wireless Applications
1 mm
12.4 mm
15 mm
22 mm
25 mm
25.1 mm
25.4 mm
30.6 mm
35 mm
36 mm
39.45 mm
40 mm
42 mm
45 mm
49.6 mm
49.84 mm
52 mm
72.8 mm
80 mm
90 mm
0.5 mm
3.2 mm
7 mm
7.6 mm
8 mm
8.2 mm
9 mm
9.1 mm
9.2 mm
10 mm
13.25 mm
15 mm
15.5 mm
18.7 mm
20 mm
20.1 mm
20.5 mm
21.4 mm
22.4 mm
25 mm
0.1 mm
0.15 mm
0.2 mm
0.4 mm
0.5 mm
1.7 mm
2 mm
3 mm
3.3 mm
5.8 mm
7 mm
7.05 mm
13 mm
15.01 mm
17.1 mm
21 mm
40 mm
142 mm
1999 mm
1.13 mm
1.13 mm Coax
50 mm Coaxial
100 mm Coax
Coaxial
RG-174
TGC-200
A1001011
A1001013
A1004795
AP522304
AP822601
Curta
LFPC24
SC Panel
SC Special Purpose
Silvai
VFPC5GW
W3961
W6108
Bulk
Cut Tape
MouseReel
Reel
Tray