Allegro MicroSystems
Analog Devices Inc.
NXP
Renesas Electronics
Texas Instruments
Gas Flow Meter SoC
Hall Effect Sensor Interface
High-Speed and Accurate Inductive Sensor
IO-Link
IO-Link Device Transceiver
IO-Link Sensor
Multimodal Sensor
Programmable Resistive Sensing Conditioner
Sensor Interface
Sensor Signal Conditioner
Signal Conditioner and Transmitter
Transceiver
Universal LVDT Signal Conditioner
Variable Reluctance Sensor Interface
1-Wire, I2C
1-Wire, I2C, Serial
1-Wire, I2C, SPI, UART
3-Wire, SPI
4-Wire, SPI
I2C
I2C, SPI
I2C, SPI, UART
I2C, UART
IO-Link, Parallel, SPI
Sensor
Serial, 3-Wire, SPI
Serial, I2C
SPI
SPI, UART
UART
1.9 V
3.6 V
3.9 V
5.5 V
5.6 V
26.5 V
30 V
36 V
60 V
1.7 V
1.8 V
2.3 V
2.85 V
3.15 V
3.3 V
4.5 V
4.75 V
7 V
9 V
13 V
10 uA
62 uA
500 uA
580 uA
980 uA, 1.56 mA
1.4 mA
1.89 mA, 3.75 mA
1.9 mA
2.5 mA
2.6 mA
4.7 mA
5 mA
6.5 mA
8 mA
10 mA
12 mA
22 mA
+ 85 C
+ 95 C
+ 125 C
+ 150 C
+ 160 C
DSBGA-25
DSBGA-36
LFCSP-40
QFN-32
QFN-40
QSOP-16
SOIC-8
SOIC-Narrow-16
TQFN-28
TQFN-48
TQFN-EP-24
TQFN-EP-28
TQFN-EP-40
TQFN-EP-48
TSSOP-16
VFQFPN-40
VQFN-24
VQFN-36
WLCSP-33
WLCSP-35
Cut Tape
MouseReel
Reel
Tray
Tube