A16L-G-5D-2

Omron Automation and Safety
653-A16L-G-5D-2
A16L-G-5D-2

Mfr.:

Description:
Pushbutton Switches - Industrial DPDT W 5VDC LED GRN SOCKET

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pushbutton Switches - Industrial
RoHS:  
30 VDC
A16
Brand: Omron Automation and Safety
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: A16LG5D2
Unit Weight: 15.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A16 Pushbutton Switches & Pilot Lights

Omron A16 Pushbutton Switches and Pilot Lights are modular in construction to form complete assemblies, featuring a mounting aperture of 16mm and a short mounting depth, less than 28.5mm below the panel. These pushbutton switches and pilot lights come in a wide range of switching capacities from general to microload with a snap-in switch unit for tool-free assembly. The switches are UL and CSA approved and conform to EN60943-5-1 and IEC 947-5-1. Omron A16 Pushbutton Switches and Pilot Lights are ideal for applications requiring high reliability, and IP65 and IP40 models are available.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.56 $28.56
$26.98 $269.80
$26.20 $655.00
$25.37 $1,268.50
$24.65 $2,465.00
$24.07 $6,017.50
$23.78 $11,890.00
1,000 Quote