A22Z-B103

Omron Automation and Safety
653-A22Z-B103
A22Z-B103

Mfr.:

Description:
Switch Bezels / Switch Caps PB ENCL. 3 HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Bezels / Switch Caps
RoHS:  
Contact Blocks
SPST
Gray
A22
Brand: Omron Automation and Safety
Features: 3 socket control box
Height: 69.5 mm
Length: 199 mm
Material: Polycarbonate (PC)
Mounting Style: Panel
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 68 mm
Part # Aliases: A22ZB103
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$173.42 $173.42
$153.85 $1,538.50
$149.56 $3,739.00
$146.49 $7,324.50