Abracon AEARBD040038-S1621 External Iridium Antenna

Abracon AEARBD040038-S1621 External Iridium Antenna has a frequency range of 1616MHz to 1626.5MHz and a VSWR of 1.5. The antenna is easy to install with magnetic mounting, and it features RHCP polarization. Abracon AEARBD040038-S1621 External Iridium Antenna applications include IoT, handheld devices, tracking, and satellite telephony.

Features

  • 1616MHz to 1626.5MHz frequency range
  • 1.5 VSWR 
  • RHCP polarization
  • Easy to install
  • Magnetic mounting

Applications

  • Satellite telephony
  • IoT
  • Handheld devices
  • Tracking
  • Fleet and asset monitoring
Đã phát hành: 2019-08-01 | Đã cập nhật: 2023-03-16