Advanced Energy / Artesyn LGA-D Non-Isolated PCB Mounted PoL Converters
Advanced Energy / Artesyn LGA-D Non-Isolated PCB Mounted Point-of-Load (PoL) Converters are ideal for space-efficient applications and comprise non-isolated DC-DC converters. Each unit features two independent configurable outputs of 25A, 50W, or 40A, 100W, that can be merged into a single 50A, 100W, or 80A, 200W, output. By paralleling up to four units, users can create a power rail that delivers up to 200A or 320A. Regardless of configuration, the input range is 7.5V to 14V, while the adjustable output voltage of 0.6VDC to 5.2VDC maintains a peak efficiency of 95.5% via PMBus® or an external resistor. Advanced Energy / Artesyn LGA-D PoL Converters are suitable for networking, telecom, enterprise computing, and test and measurement applications.Features
- Dual or single output available
- Supports 1 to 8 phases of multiphase configuration with 1 to 4 modules
- Mechanical mounting surface-mount reflow compatible
- Analog or digital control
- Automatic loop compensation
- Block-pin termination
- IMON and TMON supported
- No minimum load requirement
- Control resistor control and configuration
- Control digital control by PMBus
Applications
- Networking
- Telecom
- Test and measurement power supplies
- Enterprise computing
Specifications
- LGA50D
- 100W power rating
- Possible to stack up to four for 200A
- 50A output in single configuration
- 25A output in dual configuration
- LGA80D
- 200W power rating
- Possible to stack up to four for 350A
- 80A output in single configuration
- 40A output in dual configuration
- LGA110D
- 350W power rating
- Possible to stack up to four for 440A
- 110A single-mode current
- 55A dual-mode current
- Common
- 0.5VDC to 5.2VDC output voltage
- 96% maximum peak efficiency rating
- 7.5V to 14V input voltage range
- -40°C to +85°C operating temperature range
- Tape-and-reel packaging
Đã phát hành: 2024-10-25
| Đã cập nhật: 2025-01-28