Amphenol Sine Systems AT Series 15-Position Thermoplastic Connectors

Amphenol Sine Systems AT Series 15-Position Thermoplastic Connectors are available in 13 x size 16 contacts or 2 x size 12 contacts configuration. The plug and receptacle housings are pre-assembled with internal rear seals and covers while the connectors feature an integrated latch for mating that ensures a definitive electrical and mechanical connection. These connectors are compatible with existing standard products industry-wide and have superior front and rear environmental seals that provide a multi-sealing perimeter against environmental ingress. Amphenol AT Series 15-Position Thermoplastic Connectors offer an IP rating of IP68/69K (in mated condition), 25A current rating for size 12 contacts and 13A current rating for size 16 contacts, and a -55°C to +125°C operating temperature range.

Features

  • Optional keying configurations A, B, C, D, and E (color-specified)
  • Compatible with existing standard products industry-wide
  • Plug and receptacle housings are pre-assembled with internal rear seals and covers
  • Integrated latch for mating ensures a definitive electrical and mechanical connection
  • Superior front and rear environmental seals and seal-retention capabilities

Applications

  • Heavy duty
  • Transportation
  • Marine
  • Diagnostic
  • Alternative energy
  • Agricultural
  • Interconnect architectures

Specifications

  • IP68/69K (in mated condition)
  • >100 mating cycle durability
  • 1000MΩ minimum insulation resistance at +25°C
  • -55°C to +125°C operating temperature range
  • Silicone rubber sealing material
  • 250V voltage rating
  • Maximum Current Rating
    • 25A (size 12)
    • 13A (size 16)
  • Wire Range
    • 10AWG to 14AWG (size 12)
    • 14AWG to 20AWG (size 16)
Đã phát hành: 2021-10-18 | Đã cập nhật: 2023-09-21