Amphenol Fiber Systems International ARCH® TFOCA-II® Ruggedized Media Converters
Amphenol Fiber Systems International (AFSI) ARCH® TFOCA-II® Ruggedized Media Converters provide optical-electrical (O-E) and electrical-optical (E-O) conversion for harsh environment applications. The plug-and-play media converters allow the effortless conversion of users' systems to take advantage of the benefits of fiber optics without the need to design/develop harsh environment fiber optic transceivers and associated electronics. These stand-alone units feature ruggedized optical transceivers integrated into a compact housing with 10/100/1000 Ethernet electrical interfaces and AFSI's rugged four-channel, hermaphroditic, TFOCA-II® connector. The ARCH® Ruggedized Media Converters support conversion for 10/100/1000 (auto adaptable) Ethernet providing up to 1.0Gb/s transport over 10 miles using single-mode fiber in a compact size.Features
- Effortlessly converts systems to fiber optics (longer distances, EMI/RFI immunity, lighter weight) without major system design/redesign
- Compact size significantly reduces O-E/E-O conversion compared to traditional discrete designs
- Supports single or dual auto-adaptable 10/100/1000 Ethernet O-E/E-O conversion
- Harsh environment transceivers support extended temperature range and military vibration/shock requirements
- Supports single-mode or multimode operation
- TFOCA-II® 4-channel hermaphroditic connector
- Compliant with IEEE 802.3
Applications
- Military command shelters and platforms
- Communication systems
- Satellite communications
- Fiber optic infrastructures
- Ruggedized LAN systems
- Vehicles
- Radar
Specifications
- Optical
- TFOCA-II® connector with either 2-channels (1 discrete pair of optical TX/RX) or 4-channels (2 discrete pairs of optical TX/RX)
- 8501310nm, 13001310nm, 1310nm, or 1550nm fiber wavelengths
- Fiber types
- 9/12mm transmission in single-mode
- 50/125mm or 62.5/125mm transmission in multimode
- Maximum distance with a 1.0Gbps optical transmission rate
- 10 kilometers in single-mode
- 500 meters in multimode
- Typical optical budget
- TX 0dB, RX -30dB in single-mode
- TX -7.0dB, RX -17dB in multi-mode
- Optical output power
- -20dBm to -14dBm for 10/100
- -9.5dBm to -3dBm for 100/1000
- Receiver input sensitivity
- -32dBm to -8dBm for 10/100
- -19dBm to -3dBm for 100/1000
- Electrical
- Dual RJ-45, RJ Field, D3899 connectors, or customer-defined option
- Dual 10/100Mbps or 100/1000Mbps Ethernet ports
- IEEE 802.3 conformance
- 115/230VAC universal plug adapter (+5VDC at 1.5A) or customer-defined option
- Temperature ranges
- -40°C to +71°C operating
- -56°C to +85°C storage
- MIL 810 transport vibration
Đã phát hành: 2021-11-30
| Đã cập nhật: 2022-03-11