ams OSRAM Advanced Power TOPLED® .02

ams OSRAM Advanced Power TOPLED® .02 features PLCC 6 packages with a robust design that can withstand harsh environmental conditions. The devices offer the highest level of processability and contain InGaAlP-chip technology. The APT.02 has brightness performance with a wide range of available bins with high luminous efficiency and excellent thermal resistance.

Features

  • Package white SMT package, colorless clear silicone resin
  • Thinfilm chip technology
  • 120° (Lambertian emitter) Typ. Radiation
  • Color: amber/red/super-red/yellow/converted-yellow, blue, white/warm white
  • Corrosion Robustness Class 3B
  • AEC-Q102 Qualified with RV-level 1
  • ESD 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • Can be used for signaling applications
Đã phát hành: 2022-08-22 | Đã cập nhật: 2022-08-26