C&K Switches PTS815 Tactile Switches
C&K Switches PTS815 Tactile Switches are commercial grade and feature a 4.2mm x 3.2mm footprint with 2.5mm thickness. These momentary-action switches offer up to 100K life cycles with an operating force of 180gf, 250gf, or 400gf. The series has a 12VDC rating, 50mA maximum current, and ≥100MΩ insulation resistance. C&K PTS815 Tactile Switches are ideal for home automation, Internet of Things (IoT) devices, consumer controls for e-bikes or drones, and cleaning robots.Specifications
- 4.2 x 3.2mm footprint
- 2.5mm thickness
- Commercial grade
- Momentary-action function
- 12VDC maximum voltage
- 50mA maximum current DC
- 250VAC dielectric strength
- ≤100mΩ contact resistance
- ≥100MΩ insulation resistance
- -20°C to +70°C operating temperature range
Applications
- Home automation
- IoT
- Consumer controls for e-bikes or drones
- Cleaning robots
Dimensions
Đã phát hành: 2019-03-26
| Đã cập nhật: 2023-07-17