ECS ECS-96SMF 21.4MHZ & 45.0MHz SMD Crystal Filters

ECS ECS-96SMF SMD Crystal Filters are 21.4MHZ and 45.0MHz miniature SMD monolithic crystals. ECS ECS-96SMF SMD Crystal Filters offer a narrow bandwidth and a 2-pole response in a 5mm x 7mm package. The series offers a 3dB passband minimum and 10dB to 20dB stopband maximum within a -30°C to +80°C temperature range.

Features

  • 5mm x 7mm footprint
  • 2-pole filter
  • Miniature SMD monolithic crystal

Specifications

  • 21.4MHz or 45.0MHz frequency
  • 3dB passband minimum
  • 10dB to 20dB stopband maximum
  • 65dB or 70dB attenuation guaranteed minimum
  • 1.0dB ripple maximum
  • 1.5dB to 3.0dB loss maximum
  • -30°C to +80°C operating temperature range
Đã phát hành: 2021-05-06 | Đã cập nhật: 2022-03-11