FCL Components FBR51 Latching Compact High Power Relays
FCL Components FBR51 Latching Compact High Power Relays for automotive applications are magnetically-latched PCB relays that offer a constant current rating of 30A and an increased ambient temperature range up to +125°C. The components feature two coils with set and reset function. The FBR51 Series power relays from FCL Components are also surface mountable and reflow solderable.Features
- Magnetically latched PCB relay
- Increased ambient temperature range up to +125°C
- Two coils with set and reset function
- Reflow soldering capable
- Two types of contact materials
- RoHS compliant
Specifications
- 1 form C configuration
- 25A contact rating at 14VDC
- 30A/1 hour maximum carrying current
- 16VDC maximum switching voltage
- 35A maximum switching current
- -40°C to +125°C operating temperature range
- 1 x 106 mechanical operations
- 100MΩ minimum insulation resistance at 500VDC
- 500VAC (50/60Hz) dielectric strength, 1 minute
- 12.1mm x 15.5mm x 13.7mm in dimension
- 6g in weight
Đã phát hành: 2013-03-07
| Đã cập nhật: 2024-02-29