IEI Technology DM-F22A Heavy Industrial Monitor

IEI Technology DM-F22A Heavy Industrial Monitor features a 21.5'' (16:9) LCD display, robust IP165 aluminum front bezel with projected capacitive multi-touch and resistive single-touch options. This display monitor exhibits 1920 x 1080 resolution, 9V to 36V DC input voltage range, HDMI, DisplayPort, VGA flexible video inputs, and wide temperature support (-10°C~50°C). The DM-F22A industrial display offers 250cd/m² brightness, a 1000:1 contrast ratio, 170°-160° (H-V) viewing angles, and an aesthetic ultra-thin bezel for seamless panel mount installation.

Features

  • Robust IP65 aluminum front bezel
  • Aesthetic ultra-thin bezel for seamless panel mount installation
  • HDMI / DisplayPort / VGA flexible video input solution
  • Wide range 9V~36V DC input
  • Projected capacitive multi-touch and resistive single-touch options
  • Wide temperature support 

Back Panel

Chart - IEI Technology DM-F22A Heavy Industrial Monitor

Mechanical Dimensions

Mechanical Drawing - IEI Technology DM-F22A Heavy Industrial Monitor
Đã phát hành: 2021-11-03 | Đã cập nhật: 2022-05-27