Micron 9400 NVMe® SSDs
Micron 9400 NVMe® Solid-State Drives (SSDs) provide an excellent data center PCIe Gen4 storage solution. The 9400 NVMe SSDs feature a server SSD that holds over 30TB1 of usable capacity and outperforms standard devices up to 2.3x in mixed workloads. The SSDs improve power efficiency by up to 77% and offer power loss and enterprise data path protection.
The Micron 9400 NVMe SSDs are ideal for critical workloads where fast ingest alone is insufficient. The device responds in microseconds, delivering a true competitive advantage.
Features
- Power loss protection
- Enterprise data path protection
- 128 NVMe namespaces
- NVMe v1.4
- NVMe-Management Interface (Ml) over SMBus
- NVMe power states
- Firmware activated without reset
- Secure boot
- Secure firmware download
- Hardware root of trust, secure signed firmware
- TRIM support with garbage collection
- Self-monitoring and reporting technology (SMART)
- 5-year limited warranty
Applications
- Artificial intelligence / machine learning
- High-performance computing
- Content delivery networks
- Massive high-speed OLTP
Specifications Chart

Đã phát hành: 2023-01-25
| Đã cập nhật: 2023-09-05