Monolithic Power Systems (MPS) EVKT-MP2663 Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP2663 Evaluation Kit evaluates MP2663 highly integrated single-cell Li-ion/Li-polymer battery charger. This MP2663 charger incorporates system power-path management for space-limited and portable applications. The EVKT-MP2663 evaluation kit comes with EV2663-C-00A evaluation board, EVKT-USBI2C-02 communication interface, and online resources.

Features

  • Evaluates MP2663 battery charger
  • 3.6V to 4.545V battery regulation voltage range
  • 85mA to 455mA discharge current range
  • 400mA to 3200mA discharge current
  • MP2663 V1.0 GUI software
  • 4.35V to 5.5V operating input voltage range
  • 6.35cm x 6.35cm dimensions

Applications

  • Wearable devices
  • Smart handheld devices
  • Fitness accessories
  • Smart watches

Kit Contents

  • EV2663-C-00A evaluation board
  • EVKT-USBI2C-02:
    • USB to I2C communication interface
    • Ribbon cable
    • USB flash drive for installing GUI
  • Online resources:
    • Datasheet
    • User guide
    • Product brief
    • GUI

Evaluation Kit Setup

Monolithic Power Systems (MPS) EVKT-MP2663 Evaluation Kit
Đã phát hành: 2019-05-13 | Đã cập nhật: 2022-03-10