Monolithic Power Systems (MPS) EVQ5873-RP-00A Load Switch Evaluation Board
Monolithic Power Systems (MPS) EVQ5873-RP-00A Load Switch Evaluation Board is designed to demonstrate the capabilities of the MPQ5873-AEC1, a smart high-side power switch for nominal 3A loads. It can support a wide 3.5V to 36V input voltage (VIN) range.The Monolithic Power Systems (MPS) MPQ5873-AEC1 supports an internal, configurable, high-accuracy external current limit. This feature helps clamp the inrush current under short-circuit conditions, improving system reliability. An adjustable start-up slew rate also helps reduce inrush current during start-up.
Features
- Built to handle tough automotive transients and AEC-Q100 requirements
- Load dump up to 42V
- Cold crank down to 3.5V
- Available in AEC-Q100 Grade 1
- Cooler thermals with integrated 60mΩ MOSFET
- Extends vehicle battery life with extremely low standby current of 0.5μA
- Vast flexibility
- Configurable external current limit
- Adjustable start-up slew rate
- 3.3V and 5V logic compatible
- Full diagnostics and robust protections
- High-accuracy current sense of ±4% at 1A and ±6% at 300mA
- On-state and off-state open-load and short-to-battery detection
- Thermal shutdown
- Compliant with AEC-Q100-012 test Grade A
- Functional Safety System design capability with documents available for MPSafe™ QM system design
Applications
- Smart switches for automotive infotainment systems
- Power switches for Advanced Driver Assistance Systems (ADAS)
- High-side power switches for sub-modules
- General resistive, inductive, and capacitive loads
Board Layout
Đã phát hành: 2025-07-16
| Đã cập nhật: 2025-07-23