Monolithic Power Systems (MPS) MP4312 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP4312 Synchronous Step-Down Converters offer integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET). The MP4312 allows up to 2A of highly efficient output current (IOUT) with current mode control for fast loop response.

The MPS MP4312 synchronous step-down converters provide a wide 3.3V to 45V input voltage (VIN) range, enabling various step-down applications in automotive input environments. The device implements a 1.7μA shutdown current (ISD) for battery-powered applications. A high power conversion efficiency across a wide load range is accomplished by scaling down the switching frequency (fSW) under light-load conditions to decrease the switching and gate driver losses. Furthermore, an open-drain power good (PG) signal indicates whether the output is within 95% to 105% of its nominal voltage.

The frequency foldback prevention keeps the inductor current (IL) from running away during start-up, and thermal shutdown delivers reliable fault-tolerant operation. High-duty cycle and low-dropout mode are equipped for automotive cold-crank conditions.

The MP4312 converters are housed in a QFN-20 (4mm x 4mm) package.

Features

  • Wide 3.3V to 45V Operating Input Voltage (VIN) range
  • 2A Continuous Output Current (IOUT)
  • 1.7μA Low Shutdown Current (ISD)
  • 18μA Sleep Mode Quiescent Current (IQ)
  • Internal 48mΩ/20mΩ High-Side and Low-Side MOSFETs (HS-FET and LS-FET)
  • 350kHz to 1000kHz Configurable Switching Frequency (fSW) for car battery applications
  • Can be synchronized to an external clock
  • Out-of-Phase synchronized clock output
  • Frequency Spread Spectrum (FSS) for low EMI
  • Symmetric VIN for low EMI
  • Power Good (PG) output
  • External Soft Start (SS)
  • 100ns Minimum On Time (tON_MIN)
  • Selectable Advanced Asynchronous Modulation (AAM) Mode or Forced Continuous Conduction Mode (FCCM)
  • Low-Dropout (LDO) Mode
  • Over-Current Protection (OCP) with hiccup mode
  • Available in a QFN-20 (4mm x 4mm) package
  • Available in a wettable flank package

Applications

  • Radios
  • Battery-powered systems
  • General-purpose consumer applications
  • Industrial power systems

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP4312 Synchronous Step-Down Converters
Đã phát hành: 2022-11-14 | Đã cập nhật: 2022-11-22