NOVACAP / Knowles SMD Multilayer Ceramic Capacitors

NOVACAP SMD Multilayer Ceramic Capacitors are designed and tested to operate in a harsh temperature range between -55°C and +200°C. Available in a variety of sizes with varying features. These multilayer ceramic capacitors can be used in applications such as oil exploration, automotive/avionics engine compartment circuitry, modem, facsimile, and telephone. Other electronic equipment where lightning or overvoltage surges can occur.

Applications

  • Oil exploration
  • Automotive/avionics engine compartment circuitry
  • Modems
  • Faxes
  • Telephones
Đã phát hành: 2008-07-16 | Đã cập nhật: 2026-02-12