onsemi NTBLS1D5N08MC N-Channel Power MOSFET

onsemi NTBLS1D5N08MC N-Channel Power MOSFET features low RDS(on), capacitance, and QG to minimize conduction losses and driver losses. onsemi NTBLS1D5N08MC Power MOSFET lowers switching noise and operates at 80V(BR)DSS, 298A ID(max), and 1.53mΩ RDS(on) at 10V. Typical applications include power tools, battery-operated vacuums, unmanned aerial vehicles (UAVs)/drones, material handling, battery management systems (BMS)/storage, and home automation.

Features

  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • Low switching noise/EMI
  • Lead-free, halogen-free/BFR-free, and RoHS compliant

Applications

  • Power tools and battery-operated vacuums
  • UAV/drones and material handling
  • BMS/storage and home automation

Specifications

  • 80V drain-to-source brakdown voltage
  • ±20V gate-to-source voltage
  • 298A continuous drain current
  • 250W power dissipation
  • -55°C to +175°C operating temperature range
Đã phát hành: 2020-02-26 | Đã cập nhật: 2024-05-20