Panasonic Inductors
Panasonic Inductive Products include a broad range of SMD/Leaded Choke Coils (including Metal Composite Power Choke Coils that are AEC-Q200 Automotive compliant), EMI/Noise/ESD Filters, AC Leaded Line Filters, and Voltage Step-up Coils. These devices are available in surface mount and radial lead variants. The surface mount power inductors include Power Choke Coils and Wire-Wound-type power inductors. The Power Choke Coils feature excellent inductance sustainability to DC bias currents and temperatures. The wire-wound components offer low DCR, high currents, and closed/open magnetic circuits. Radial leaded power inductors are available with various specifications, including magnetic shielding, low profiles, low DC resistance, large current capability, and vibration resistance.Features
- High current, high heat resistance, and excellent thermal stability
- Acoustic noise reduction
- Low leakage flux
- For use in harsh environments
- Facilitates smaller and lighter designs
- Unique terminal structure
- Excellent withstanding voltage characteristics
- AEC-Q200 and RoHS compliant
Applications
- Noise Filter for various drive circuity requiring high temperature
- Boost-converters
- DC/DC Buck converters
Inductor Structure
Videos
Infographic
Đã phát hành: 2015-12-09
| Đã cập nhật: 2024-08-27