Renesas Electronics RV1S92xxA/22xxA 8.2mm Creepage Photocouplers
Renesas Electronics RV1S92xxA/22xxA 8.2mm Creepage Photocouplers are optically coupled isolators with an LED. The package is tiny and thin, with a long creepage distance (8.2mm). These Renesas products suit various interface circuits requiring surface and high-density mounting.Features
- Small and long creepage (8.2mm, LSSOP)
- +115°C operating ambient temperature
- 5000VRMS isolation voltage
- Lead-free
- Safety standards
- UL:UL1577, Double protection
- CSA:CAN/CSA-C22.2 No.62368-1, Reinforced insulation
- VDE:DIN EN 60747-5-5 (Option)
Applications
- Robot controller
- Industrial inverter
- AC servos
- FA networks
- Measurement equipment
- Programmable logic controller
- Power supply
Videos
Đã phát hành: 2019-12-11
| Đã cập nhật: 2023-09-29