Same Sky Terminal Blocks

Same Sky Terminal Blocks are available in pluggable, screwless, screw-type, and DIN-rail configurations with up to 24-pole counts. Same Sky Terminal Blocks offer a temperature range of -40°C to +130°C, wire gauges from 28AWG to 4AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical models come in 2.54mm to 15mm pitches, making them ideal for any wire-to-board or DIN-rail application. These terminal blocks offer multiple color options and combinations.

Features

  • Pluggable, screwless, screw-type, and DIN-rail configurations
  • 2.54mm to 15mm pitches
  • 28AWG to 4AWG wire gauges
  • 1- to 24-pole counts
  • -40°C to +130°C operating temperature range
  • Horizontal, vertical, 45°, and 180° orientations
  • Multiple color options and combinations

Applications

  • Industrial automation and control
  • Building automation
  • Consumer and automotive electronics
  • Machinery and equipment power distribution
  • High-temperature applications
Đã phát hành: 2026-02-24 | Đã cập nhật: 2026-07-16