TDK InvenSense EV_IAM-20680 Motion Sensor Evaluation Board
TDK InvenSense EV_IAM-20680 Motion Sensor Evaluation Board is used to evaluate the IAM-20680 6-axis motion sensor. This TDK InvenSense eval board was designed to support up to 9-axis MPUs (Motion Processing Units) with a built-in compass. This TDK Invensense eval board provides up to nine axes of motion sensing and provides digital output of 3-axis gyroscope with user-programmable full-scale ranges and digital output of 3-axis accelerometer with user-programmable full-scale ranges. The board also includes an on-chip temperature sensor. The EV_IAM-20680 EVB measures data using on-chip analog-to-digital converters and transmits that information over I2C or SPI interfaces. The board may be used by itself utilizing SPI or I2C serial communications interfaces or may be connected to the InvenSense ARM Controller Board for connectivity to a host computer via USB interface.Features
- Digital-output of 3-axis gyroscope with user-programmable full-scale ranges
- Digital-output of 3-axis accelerometer with user-programmable full-scale ranges
- On-chip temperature sensor
- Data measured using on-chip ADCs and is transmitted over I2C or SPI interfaces
IAM-20680 Block Diagram
Đã phát hành: 2019-02-06
| Đã cập nhật: 2024-02-27