Vishay VS-E5Px7512L 75A FRED Pt® G5 Hyperfast Rectifiers
Vishay VS-E5Px7512L 75A FRED Pt® G5 Hyperfast Rectifiers are optimized for high-speed operation. Featuring a unique combination of low conduction and switching losses, the VS-E5Px7512L Rectifiers are ideal for high-frequency converters, both soft switched and resonant. Specifically designed to improve the efficiency of PFC and output rectification stages of EV and HEV battery charging stations, booster stage of solar inverters, and UPS applications, these devices are perfectly matched to operate with MOSFETs or high-speed IGBTs.
The Vishay VS-E5Px7512L 75A FRED Pt® G5 Hyperfast Rectifiers are housed in a TO-247AD-2L package and feature a +175°C maximum operating junction temperature.
Features
- Hyperfast with an optimized reverse recovery charge
- Industry-leading forward voltage drop and switching losses trade-off
- Optimized for high-speed operation
- Polyimide passivation
Applications
- EV and HEV battery charging stations
- Solar inverters
- Welding applications
- High-speed LLC output rectification stages
Specifications
- 75A average rectified forward current (IF(AV)
- 1200V repetitive peak reverse voltage (VRRM)
- Forward voltage @ 125°C (VF)
- VS-E5PH7512L-N3: 1.85V
- VS-E5PX7512L-N3: 2.3V
- Reverse recovery time (trr)
- VS-E5PH7512L-N3: 40ns
- VS-E5PX7512L-N3: 32ns
- Reverse recovery charge (Qrr)
- VS-E5PH7512L-N3: 2780nC
- VS-E5PX7512L-N3: 1820nC
- Non-repetitive peak surge current (IFSM)
- VS-E5PH7512L-N3: 470A
- VS-E5PX7512L-N3: 395A
- 150A repetitive peak forward current (IFRM)
- 0.36°C/W thermal resistance, junction-to-case (RthJC)
- 36pF junction capacitance (CT)
- -55°C to +175°C operating junction temperature (TJ)
- TO-247AD-2L package
- Molding compound meets UL 94 V-0 flammability rating
- Terminals matte tin-plated leads, solderable per J-STD-002
- Halogen-free and RoHS compliant
Pin Designations & Schematic

Đã phát hành: 2022-07-28
| Đã cập nhật: 2023-07-10