XP Power HDA1500 1.5kW Programmable AC-DC Power Supplies
XP Power HDA1500 1.5kW Programmable, Scalable AC-DC Power Supplies deliver 1.5kW power in a high-efficiency, high-power-density chassis-mount package. The HDA1500 offers users exceptional output voltage and output current programming (0% to 105%) via multiple digital communication protocols, including PMBus, RS485/232, MODBUS, and Ethernet. These XP Power AC-DC power supplies include active current sharing, an integrated O-Ring diode for parallel operation, remote on/off control, remote sense functionality, and a 5VDC standby output. The standby output is available whenever the main supply is active. The programmability, scalability, high efficiency, and ITE safety approvals make the HDA1500 series ideal for test and measurement, factory automation, process control, and other industrial technology applications.Features
- 0% to 105% programmable output voltage and programmable output current
- Up to 93% efficiency
- 90VAC to 264VAC single-phase input
- Fully featured signals and controls
- Multiple digital protocols, including PMBus, MODBUS, RS232/485, and Ethernet
- Graphical user interface (GUI)
- Parallel operation
- 5VDC/1A standby supply
- Overvoltage, overload, and over-temperature protection
- ITE safety agency approvals
- 3-year warranty
Applications
- Robotics/industrial electronics
- Lasers
- LED heating
- Semiconductor manufacturing
- Technology
Specifications
- 12VDC to 400VDC output voltage
- 0A to 125A output current
- 1.5kW output power
- 313.85mm x 63.5mm x 127mm (12.36" x 2.50" x 5.0") dimensions
Videos
Status LED Description
Remote Enable Diagrams
POK Signal Diagram
Đã phát hành: 2025-02-26
| Đã cập nhật: 2025-11-10