Vishay eSMP® SMF Fast Recovery Rectifiers

Vishay eSMP® SMF Fast Recovery Rectifiers are housed in a low-profile package, making them suitable for surface-mounted applications. These rectifiers are ideal for automated placement and glass passivation. The series features a low forward voltage drop, low leakage current, and high forward surge capability. Typical applications for Vishay eSMP SMF Fast Recovery Rectifiers include general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.

Features

  • Low-profile package
  • Ideal for automated placement
  • Glass passivated pellet chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum of 260°C
  • AEC-Q101 qualified

infographic

Vishay eSMP® SMF Fast Recovery Rectifiers
Đã phát hành: 2017-06-13 | Đã cập nhật: 2022-06-20