Vishay eSMP® PAR® TVS Diodes

Vishay eSMP® PAR® Transient Voltage Suppressors (TVS) Diodes feature a low profile with a typical height of 1.1mm. These devices are AEC-Q101 qualified and ideal for automated placement. Vishay eSMP suppressors offer a fast response time and excellent clamping capability. The TPC6.8A through TPC51A diodes offer unidirectional 1500W TVS in an SMPC (TO-277) package, while the TPC11CA through TPC36CA diodes are bidirectional 1500W TVS in a TO-277 (SMPC) package. Common applications include inductive load switching and lighting on ICs, MOSFETs, signal lines of sensor units for automotive, consumer, computer, industrial, and telecom applications.

Features

  • Junction passivation optimized PAR design
  • TJ = 175°C capability suitable for high reliability and automotive requirement
  • Low profile, typical height of 1.1mm
  • Ideal for automated placement
  • Excellent clamping capability
  • Low leakage current
  • Fast response time
  • AEC-Q101 qualified available, automotive ordering code: base P/NHM3
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C

Applications

  • ICs
  • MOSFETs
  • Automotive
  • Consumer
  • Computers
  • Industrial
  • Telecommunications
Đã phát hành: 2016-03-29 | Đã cập nhật: 2022-03-11