ECMS1V0704-451-R

Eaton Electronics
504-ECMS1V0704-451-R
ECMS1V0704-451-R

Nsx:

Mô tả:
Common Mode Chokes / Filters ECMS1V0704-451-R, 450 ?, 5.0 A, 125 V, SMT

Mô hình ECAD:
Tải xuống Thư viện Tải miễn phí để chuyển đổi tệp tin này cho Công cụ ECAD của bạn. Tìm hiểu thêm về Mô hình ECAD.

Đặc tính Sản phẩm Thuộc tính giá trị Chọn thuộc tính
Eaton
Danh mục Sản phẩm: Cuộn cản / bộ lọc chế độ thông thường
RoHS:  
ECMS-R
PCB Mount
SMD/SMT
1 Channel
5 A
10 mOhms
- 40 C
+ 125 C
7 mm
6 mm
3.8 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Nhãn hiệu: Eaton Electronics
Loại sản phẩm: Common Mode Chokes
Bọc chắn: Unshielded
Số lượng Kiện Gốc: 1500
Danh mục phụ: Inductors, Chokes & Coils
Đơn vị Khối lượng: 1 mg
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
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Phân loại nguồn gốc
Quốc gia xuất xứ:
Trung Quốc
Quốc gia lắp ráp:
Không Có sẵn
Quốc gia phân phối:
Không Có sẵn
Quốc gia có thể thay đổi tại thời điểm giao hàng.

Common Mode Chokes

Eaton Common Mode Chokes feature a closed magnetic path that reduces conductive EMI emissions. These chokes feature robust construction, independent winding sections, and high-voltage isolation. The common mode chokes support inductance ranges from 5.5µH to 60,000µH and current ratings up to 7A, with low DCR for efficient operation. These chokes operate within the -40°C to 125°C (ECMT) and -40°C to 160°C (CMS) temperature ranges and comply with RoHS and halogen-free standards. Typical applications include industrial IoT equipment, power supplies, renewable energy systems, smart meters, medical devices, and consumer electronics.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

ECMS-R Common Mode Chokes

Eaton Electronics ECMS-R Through-Hole Common Mode Chokes feature a high-frequency filter and a square-type closed magnetic core. Eaton Electronics ECMS-R Common Mode Chokes feature a maximum DC current up to 15A along with 5mΩ to 75mΩ maximum DC resistance. Applications include battery backup, renewable energy products, high-tech consumer products, appliances, LED lighting, and more.

Có hàng: 4

Tồn kho:
4
Có thể Giao hàng Ngay
Đang đặt hàng:
3,000
Dự kiến 26/10/2026
Thời gian sản xuất của nhà máy:
12
Tuần Thời gian sản xuất tại nhà máy dự kiến để có số lượng lớn hơn mức hiển thị.
Tối thiểu: 1   Nhiều: 1
Đơn giá:
$-.--
Thành tiền:
$-.--
Dự kiến Thuế quan:
Đóng gói:
Toàn bộ Cuộn (Đơn hàng theo bội số của 1500)

Giá (USD)

Số lượng Đơn giá
Thành tiền
Cut Tape / MouseReel™
$0.90 $0.90
$0.74 $7.40
$0.646 $16.15
$0.609 $60.90
$0.564 $141.00
$0.531 $265.50
$0.481 $481.00
Toàn bộ Cuộn (Đơn hàng theo bội số của 1500)
$0.465 $697.50
$0.462 $1,386.00
† $7.00 Phí MouserReel™ sẽ được thêm và tính vào giỏ hàng của bạn. Không thể hủy và gửi trả tất cả đơn hàng MouseReel™.