DTM110PW240C8

TDK-Lambda
967-DTM110PW240C8
DTM110PW240C8

Mfr.:

Description:
Desktop AC Adapters 110W 115-230VAC 24V 4.59A Medical/ ITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Desktop AC Adapters
RoHS:  
REACH - SVHC:
Required
Universal
90 VAC to 264 VAC
1 Output
110 W
24 VDC
4.59 A
Medical, Industrial
DIN Connector
4 Pin DIN Plug
1 m
Level VI, CoC Tier 2
DTM110-C
2xMOPP
Approvals: CE, IEC/ES/CSA/EN60601-1, IEC60601-1-11, IEC/UL/CSA/EN60950-1
Brand: TDK-Lambda
Compliance: CE, IEC/ES/CSA/EN60601-1, IEC60601-1-11, IEC/UL/CSA/EN60950-1
Height: 33 mm
Length: 140 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 63 mm
Part # Aliases: DTM110PW240C8
Unit Weight: 780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTM110-C8 Desktop AC Adapters

TDK-Lambda DTM110-C8 Desktop AC Adapters are 110W medical/ITE class II external power supplies suitable for B- and BF-rated equipment. These power supplies feature class II input, less than 0.15W off-load power consumption, and are compliant with DoE level VI and EU tier 2 efficiency. The DTM110-C8 power supplies offer an input voltage range of 90VAC to 264VAC and over-voltage protection. These power supplies operate at -20°C to 60°C temperature range.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$119.65 $119.65
$110.75 $553.75
$107.14 $1,071.40
$106.68 $2,667.00
$106.09 $5,304.50
$101.91 $10,191.00