S29AL032D90TFI030

797-S29AL032D90TFI03
S29AL032D90TFI030

Mfr.:

Description:
NOR Flash 32MB Flash 3.0V 90ns Parallel NOR Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSOP-48
S29AL032D
32 Mbit
2.7 V
3.6 V
30 mA
Parallel
4 M x 8/2 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 90 ns
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
3A991
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spansion S29AL032 Parallel NOR Flash

The Spansion S29AL032 Parallel NOR Flash is a 32-megabit, 3.0 volt-only flash memory device, organized as 2,097,152 words of 16 bits each or 4,194,304 bytes of 8 bits each. S29AL032 Parallel NOR Flash is designed to be programmed in-system with the standard 3.0 volt VCC supply, and can also be programmed in standard EEPROM programmers. S29AL032 Parallel NOR Flash is available with access times as fast as 70 ns. The Spansion S29AL032 Parallel NOR Flash is offered in 40-pin TSOP, 48-pin TSOP and 48-ball FBGA packages. Standard control pins- chip enable (CE#), write enable (WE#), and output enable (OE#)-control normal read and write operations, and avoid bus contention issues.
Learn More

Availability

Stock: