Analog Devices Inc. EV-ADGS2414DSDZ Evaluation Board
Analog Devices Inc. EV-ADGS2414DSDZ Evaluation Board is designed to evaluate and demonstrate the ADGS2414D high-density octal Single-Pole Single-Throw (SPST) switch controlled by SPI. This Serial Peripheral Interface (SPI) features Cyclic Redundancy Check (CRC), invalid read and write addresses, and SCLK count error detection. The EV-ADGS2414DSDZ board is managed by the EVAL-SDP-CB1Z (SDP-B) System Demonstration Platform (SDP) that connects to the PC via a USB™ port. This board features a ±4.5V to ±16.5V dual supply voltage range and a 5V to 20V single supply voltage range. Typical applications include automatic test equipment, instrumentation, data acquisition, relay replacement, avionics, audio and video switching, and communication systems.Features
- SPI with error detection:
- Includes CRC, invalid read and write addresses, and SCLK count error detection
- Analog supply voltages:
- ±4.5V to ±16.5V dual supply
- 5V to 20V single supply
- PC control in conjunction with the evaluation software
- EVAL-SDP-CB1Z (SDP-B) system demonstration platform
Applications
- Automatic test equipment
- Instrumentation
- Data acquisition
- Relay replacement
- Avionics
- Audio and video switching
- Communication systems
Required Equipment
- EVAL-SDP-CB1Z (SDP-B) controller board
- DC voltage source:
- ±16.5V (dual supply)
- 20V (single supply)
- Optional 3.3V digital logic supply
- Analog signal source
- Method to measure voltage, such as a Digital Multi-Meter (DMM)
- ACE software with EV-ADGS2414DSDZ plugin
Đã phát hành: 2024-02-09
| Đã cập nhật: 2024-02-18