Analog Devices Inc. Industrial Ethernet Solutions

ADI Chronous™ is a complete portfolio of Industrial Ethernet technologies, solutions,  software, and security capabilities designed to connect the real world to factory networks and beyond to the cloud. ADI leverages over 50 years of experience partnering with factories and OEMs to solve the biggest, most difficult industrial challenges. Through this well-established center of expertise, we’ve long been developing and providing next-generation Industrial Ethernet technologies that provide seamless and secure edge-to-cloud connectivity.

ADI Chronous encompasses a range of advanced Industrial Ethernet technologies from real-time Ethernet switches to physical transceivers and network interface modules that include protocol stacks. Designed to support scalable and flexible system development, the ADI Chronous portfolio offers multiple port count, low power consumption, and flexible bandwidth. Being multiprotocol, these solutions are compatible with all existing protocols while also providing the ability to future-proof for TSN features. Get to market fast with predictable, trusted results you can depend on every time by building your design with ADI Chronous solutions.

Overview

Analog Devices Inc. Industrial Ethernet Solutions

Features

  • Compatible with most existing Industrial protocols 
  • Future proofed for TSN 
  • Low latency and power consumption 
  • Scalable bandwidth 
  • Security at each node point 
  • Longevity of supply 

Physical Layer Devices

ADI’s robust Ethernet physical layer devices (PHY) provide the industry’s lowest power consumption and lowest latency technology in small package sizes. Supporting speeds of 10 Mbps, 100 Mbps, and 1 Gbps data rates, this technology is ideally suited to harsh environments and has been extensively tested for EMC and robustness. Specified for extended ambient temperature ranges up to 105°C, it provides the highest level of reliability for industrial applications.

Embedded Ethernet Switches

ADI embedded Industrial Ethernet switches support flexible port count, selectable bandwidth (10 Mbps, 100 Mbps, and 1 Gbps), and all major Industrial Ethernet protocols including the time sensitive networking features for the IEC/IEEE 60802 industrial profile.  They enable connection to any processor type and support fast, convenient development of field devices and automation controllers. Designed to future-proof your system, all ADI multiprotocol Ethernet switches include software drivers that easily integrate with protocol stacks. Specified for extended ambient temperature ranges up to 105°C, ADI embedded Industrial Ethernet switches provide the highest level of reliability needed for industrial applications.

Videos

Đã phát hành: 2018-03-19 | Đã cập nhật: 2025-06-26