Airgain Skywire® NL-SW-LTE Cat 1 bis Embedded Modems

Airgain Skywire® NL-SW-LTE Cat 1 bis Embedded Modems are Global 4G LTE modems based on the Quectel EG916Q-GL modules. The onboard Quectel EG916Q-GL module includes an NL-SW-LTE-QC1bisWWG with a fully integrated global navigation satellite system solution that supports GPS, GLONASS, Galileo, BDS, and QZSS. These modems are compatible with various Skywire development kits and microprocessor shields.

The NL-SW-LTE embedded modems feature 242μF ± 20% total capacitance and 857nH ±20% total inductance. The peak uplink and downlink speeds of these modems are 5Mbps (uplink) and 10Mbps (downlink) for the LTE-FDD connection type and 3.1Mbps (uplink) and 8.96Mbps (downlink) for the LTE-TDD connection type.

These modems comply with FCC, IC, and carrier end-device certifications. The NL-SW-LTE embedded modems require lower power than Cat 1 or Cat 4 modems, making them ideal for battery-operated, mobile, or off-grid applications.

Features

  • Cat 1 bis 4G LTE technology
  • Peak uplink and downlink speeds:
    • 5Mbps (uplink) and 10Mbps (downlink) for LTE-FDD connection type
    • 3.1Mbps (uplink) and 8.96Mbps (downlink) for LTE-TDD connection type
  • 3.4V to 4.3V minimum main power supply range
  • -40°C to 85°C operating temperature range
  • 242μF ± 20% total capacitance
  • 857nH ± 20% total inductance
  • 1.8V I/O voltage reference
  • 3V USB

Applications

  • Mobile
  • Off-grid requirements
  • Internet of Things (IoT)

Block Diagram

Block Diagram - Airgain Skywire® NL-SW-LTE Cat 1 bis Embedded Modems

Mechanical Diagram

Mechanical Drawing - Airgain Skywire® NL-SW-LTE Cat 1 bis Embedded Modems
Đã phát hành: 2025-05-30 | Đã cập nhật: 2025-10-09