Rising Energy Consumption Makes Energy Storage Systems Critical
Amphenol offers a broad range of advanced, high power connectors for Energy Storage Systems
High power density with small footprints
Hassle-free designs for field installation
High reliability in rugged and harsh conditions
Commercial ESS
ComboLock® 1.00/3.00mm Hybrid Wire to Board System
- Housing with positive locking ensures secure mating retention
- Hold down features increase the board grip force
- Multiple wire sizes: 26AWG to 18AWG (power); 30AWG to 24AWG (signal)
FlexLock® 2.54mm FPC-to-Board Connectors
- USCAR-T2V2 compatible
- Reflow tin-plating process for terminals
- 3A per contact current rating
- Terminal position assurance
WireLock® 1.80mm Compact Wire-to-Board Connectors
- USCAR-2 V2 compatible
- Reflow tin-plating reduces the mating force
- Four different coding options with different colors for visual mismatching
- 10 to 40 positions
Minitek MicroSpace™ Connector System
- Suitable for harsh environments
- Existing crimp section and automated crimp tooling up to 22AWG
- No specific industrial tools required
- 4N normal force for vibration and >75N connector locking strength
Residential ESS
Minitek MicroSpace™ Connector System
- Suitable for harsh environments
- Existing crimp section and automated crimp tooling up to 22AWG
- No specific industrial tools required
- 4N normal force for vibration and >75N connector locking strength
ComboStak® and PowerStak® Board-to-Board Connectors
- Hybrid and medium power solution
- High current carrying capacity with miniaturized shape
- Up to 20A per power blade
- 2 to 10 power blades on 2mm pitch
FlexLock® 2.54mm FPC-to-Board Connectors
- USCAR-T2V2 compatible
- Reflow tin-plating process for terminals
- 3A per contact current rating
- Terminal position assurance
EV charging
Minitek MicroSpace™ Connector System
- Suitable for harsh environments
- Existing crimp section and automated crimp tooling up to 22AWG
- No specific industrial tools required
- 4N normal force for vibration and >75N connector locking strength
Minitek MicroSpeed 1.00mm Board-to-Board Connectors
- High-speed performance up to 25Gb/s
- EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
- Dual-beam contact with a robust design for customer application
- Blind-mating feature

Việt Nam