Amphenol Commercial OSFP Interconnect System

Amphenol Commercial OSFP Interconnect System features 60 contacts per port, with a 0.6mm contact pitch, and eight high-speed channels. The OSFP footprint is optimized for signal integrity performance and is built for use in high-speed serial applications. This Amphenol Commercial interconnect system is enhanced for low crosstalk and offers ground commoning for resonance dampening. The module side features an integrated heat sink for optimal thermal performance. The OSFP series is designed for 1U applications, including cellular infrastructure, hubs, switches, servers, and more.

Features

  • Enables 112G PAM4 per channel transmission
    • 800G aggregate bandwidth capacity
  • Compatible with all mating connector and cage configurations: single port, ganged, and stacked
  • System design enables up to 33W per port independent of cage configuration
  • Advanced internal ground features provide improved crosstalk performance over QSFP
  • Designed with considerations to support next-generation operating speeds: 224Gb/s PAM4
  • Part of Amphenol’s overall OSFP interconnect system
  • RoHS compliant

Applications

  • Cellular infrastructure
  • Network interface cards
  • Hubs
  • Switches
  • Storage systems
  • Servers
  • Test and measurement equipment

Specifications

  • 0.5A per signal contact operating current
  • 100Ω ±10Ω differential impedance
  • 250 mating cycles durability
  • 30VDC operating voltage per contact

Videos

Award

Infographic - Amphenol Commercial OSFP Interconnect System
Đã phát hành: 2019-04-16 | Đã cập nhật: 2026-10-07