ams OSRAM OSLON® Square CRI 90 Gen 5
ams OSRAM OSLON® Square CRI 90 Gen 5 features superior brightness with enhanced performance. The OSLON Square fifth-generation provides efficacy for professional lighting solutions requiring a high R9 value. These compact, high-power LEDs add excellent robustness, reliability, long lifetime, and low thermal resistance. The ams OSRAM OSLON Square CRI 90 Gen 5 are ideal for stadium lighting and other high-quality interior and exterior lighting applications.Features
- SMD ceramic package with silicon lens
- 120° (Lambertian emitter) Typ. radiation
- 3B Corrosion robustness class
- 2700K to 6500K Color temperature
- CRI: 90 (min.), 92 (typ.), R9: 50 (min.)
- ESD: 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- TLCI: 98 (typ.), R9: 80 (min.) @ 5700K
- Typ. 245lm @ 3000K, 85°C Luminous flux
- Typ. 124lm @ 3000K, 85°C Luminous efficacy
Applications
- Architecture
- Downlights/spotlights
- Human-centric lighting
- Medical illumination
- Mood lighting
Chromaticity Coordinate Groups
Dimensions (mm)
Đã phát hành: 2022-05-06
| Đã cập nhật: 2022-11-16