Arduino GIGA Display Shield
Arduino GIGA Display Shield is a touchscreen add-on for the Arduino GIGA R1 Wi-Fi board. The Arduino shield requires the GIGA R1 Wi-Fi board to work and doesn't have a microcontroller. This shield offers cross-form factor support for an external touch display and includes useful peripherals.Features
- KD040WVFID026-01-C025A 3.97" TFT display
- 480x800 resolution
- 16.7 million colors
- 0.108mm pixel size
- Capacitive touch sensor
- 5-point and gesture support
- Edge LED backlight
- BMI270 6-axis IMU (accelerometer and gyroscope)
- 16-bit
- 3-axis accelerometer with ±2g/±4g/±8g/±16g range
- 3-axis gyroscope with ±125dps/±250dps/±500dps/±1000dps/±2000dps range
- SMLP34RGB2W3 RGB LED
- Common anode
- IS31FL3197-QFLS2-TR driver with integrated charge pump
- MP34DT06JTR digital microphone
- AOP = 122.5dbSPL
- 64dB signal-to-noise ratio
- Omnidirectional sensitivity
- –26dBFS ± 3dB sensitivity
- I/O
- GIGA connector
- 2.54mm camera connector
Applications
- Human-machine interface systems
- Interaction design prototyping
- Voice assistant
Videos
Block Diagram
Power Tree
Đã phát hành: 2023-09-25
| Đã cập nhật: 2025-06-24