Arduino Modulino® Buttons
Arduino Modulino® Buttons is a user-friendly input device featuring three tactile push-buttons, each equipped with an RGB LED for customizable visual feedback. Designed for seamless integration with Arduino Uno R4 boards via the Qwiic I2C connector, this module allows users to easily implement interactive controls in projects. Each button press is detected and communicated over I2C, while the onboard STM32C011F4 microcontroller (MCU) manages LED color and brightness independently, reducing the workload on the main board. The Modulino Buttons module is ideal for projects that require user interaction, menu navigation, or quick control inputs. The modular, solderless design makes the device perfect for rapid prototyping, educational environments, and hobbyist applications.Features
- Three SPST push buttons and three onboard indicator LEDs
- Integrated STM32C011F4 MCU providing an I2C interface by default
- Optional SWD interface for custom firmware and advanced features
- Designed for 3.3V operation via the Qwiic connector (I2C)
- Plug-and-play connectivity
- Effortless expansion
- Seamless Arduino ecosystem integration
- Ideal for user interaction and input within modular Internet of Things (IoT) or maker projects
- CE/RED (Europe), UKCA (UK), FCC (USA), IC (Canada), RoHS, REACH, and WEEE certified
Applications
- Interactive interfaces
- Educational projects
- Control panels
Specifications
- STM32C011F4 MCU, 2.0V to 3.6V supply range
- I2C (Qwiic), SWD (reprogramming), and UART (optional) communication
- ±2LSB typical INL analog-to-digital converter (ADC) accuracy
- 12-bit ADC resolution
- 3.3V nominal operating voltage via Qwiic
- Typical current consumption
- ~2.5mA × 3 + ~3.4mA for push buttons + LEDs
- ~3.4mA when the MCU is idle
- 3x SPST push buttons
- 3x indicator LEDs (controlled by MCU)
- Board dimensions
- 41mm x 25.36mm size
- 1.6mm (±0.2mm) thickness
- 4x ø3.2mm mounting holes
- 16mm vertical, 32mm horizontal hole spacing
- -40°C to +85°C operting temperature range
Power Tree
Block Diagram
Pinout
Dimensions
Đã phát hành: 2025-06-04
| Đã cập nhật: 2025-10-16