Atmosic Technologies ATM32x1 BLUETOOTH® 5.0 SoCs with Energy Harvesting

Atmosic Technologies ATM32x1 BLUETOOTH® 5.0 System-on-Chips (SoCs) with Energy Harvesting are extremely low-power solutions with an integrated BLUETOOTH 5.0 complaint radio with Arm® Cortex® M0 application processor. The ATM32x1 SoCs offer 128KB Random Access Memory (RAM), 4KB One-Time Programmable (OTP) memory, and sophisticated power management. Low-duty cycle operation support allows systems to run significantly longer without battery replacement. These components support operation from various energy harvesting sources, including RF, Photovoltaic, TEG (Thermoelectric generator), and motion. Supported innovative wake-up mechanisms provide options for further power consumption reduction. The Atmosic Technologies ATM32x1 Extreme Low Power BLUETOOTH® 5.0 SoCs are available in three package types to meet various I/O and form factor requirements.

Features

  • On-chip RF Energy Harvesting with a dedicated antenna input
  • Supports Photovoltaic, Thermal, Motion, and other energy harvesting technologies
  • Compliant with BLUETOOTH 5.0 standard
  • Supports BLUETOOTH 2Mbps, 1Mbps, 500kbps, and 125kbps
  • Fully integrated RF front-end
  • SoC typical power consumption with a 3V battery, including PMU
    • 1.0mA active Rx at -95dBm
    • 2.5mA active Tx at 0dBm
    • 2µA retention at 32KB RAM
    • 0.7µA hibernate
    • 500nA SoC off with Harvesting enabled
  • 16MHz Arm Cortex M0 processor CPU, programmable interrupt router
  • Memory
    • 128KB RAM
    • 4KB OTP
  • 16KB to 128KB retention RAM configuration in 16KB step sizes
  • RF wake-up receiver
  • -40°C to +85°C operating temperature range
  • I2C, SPI, UART, PWM, and GPIO interfaces
  • Quad SPI with Execute in Place (XIP)
  • 10-bit application ADC
  • Digital microphone input (PDM)
  • 32.768kHz/16Mhz crystal oscillator
  • SWD for interactive debugging
  • AES 128 hardware
  • True random number generator (TRNG)
  • Sensor hub
  • Keyboard matrix controller (KSM)
  • Quadrature decoder for mouse input (QDEC)
  • 1.1V to 3.3V battery input voltage range with integrated Power Management Unit (PMU)
  • Available packages
    • ATM3201 (40-pin 5mm2 QFN) supports up to 16x GPIOs
    • ATM3221 (64-pin 6mm2 DR-QFN) supports up to 30x GPIOs
    • ATM3231 (56-pin 7mm2 QFN) supports up to 29x GPIOs

Applications

  • Industrial and enterprise
    • Beacons and sensors
    • Asset tracking
    • Environmental monitors
  • Healthcare
    • Asset tracking
    • Patient monitoring
  • Home
    • Home automation
    • Remote control
    • Human Interface Devices (HID)
  • Personal wearables
  • Automotive key fobs and accessories

Block Diagram

Đã phát hành: 2023-03-09 | Đã cập nhật: 2026-02-04