KYOCERA AVX Wire-To-Board Connectors
KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.00-9175 Standard 26-28 AWG
00-9176 Standard 18-24 AWG
9176-500 Single IDC Contact 18-24 AWG
9175-700 Capped 26-28 AWG
9176-400 Single IDC Contact 22-28 AWG
9176-600 Single Tine PTH 18-24 AWG
9176-650 Single Tine SMT 18-24 AWG
9176-800 Low Profile IDC 22-26 AWG
00-9177 PTH 12-18 AWG
9177-600 PTH 12-18 AWG
9176-700 Capped 18-24 AWG
9177-500 Single IDC Contact 12-18 AWG
00-9276 Horizontal Poke-Home 18-26 AWG
70-9296 Single Horizontal Contacts 12-28 AWG
00-9296 Vertical Top Entry 18-26 AWG
58-9296 Single Vertical Top Entry 18 AWG Solid
00-9296 Low Profile Horizontal 20-26 AWG
10-9296 BTB Jumpers
00-9296 Inverted Thru Board 18-26 AWG
00-9296 Standard Vertical Top Entry 18-22 AWG
70-9296 Single Vertical Contacts 18-24 AWG
9169-000 28AWG to 22AWG
Additional Resources
Đã phát hành: 2018-12-05
| Đã cập nhật: 2024-06-18