KYOCERA AVX OxiCap® NbO Capacitors
KYOCERA AVX OxiCap® NbO Capacitors are solid electrolyte capacitors uniquely developed with niobium oxide-based technology. With higher ignition energy and a lower burning rate than pure metal materials, OxiCap capacitors will not burn up to the category voltage. Typically, overloads such as voltage spikes or high current surges result in increased leakage current and reduced capacitance. If subjected to these overloads, OxiCap capacitors will continue to function at full capacitance. The KYOCERA AVX OxiCap family includes three series: NOJ, in both standard and low profile; low ESR NOS; and OxiCap super-low ESR multianode NOM.Features
- Solid electrolyte capacitors uniquely developed with NbO-based technology
- Continues to function at full capacitance
- Higher ignition energy and lower burning rate than pure metal materials
- OxiCap capacitors will not burn up to the category voltage
Product Overview
Đã phát hành: 2009-10-30
| Đã cập nhật: 2022-03-11