Bourns 15KPA-SD-Q TVS Diodes

Bourns 15KPA-SD-Q AEC-Q101-Compliant TVS Diodes are designed for use in DC bus clamping applications. The series is also ideal for the protection of sensitive electronic components against overvoltage transients. Bourns 15KPA-SD-Q TVS Diodes offer superior performance with a high peak pulse power (10/1000μs) rating of 15kW and a high peak pulse current (8/20μs) rating of 1kA. These diodes also achieve lower clamping voltage under surge, better performance stability, and increased reliability compared to competing MOV technology.

Features

  • Unidirectional or bidirectional
  • 15kW maximum peak pulse power (10/100μs)
  • 1kA maximum peak pulse current (8/20μs)
  • 16V to 66V standoff voltage
  • RoHS compliant and halogen-free
  • AEC-Q101 compliant

Applications

  • High peak power applications
  • High-temperature applications
  • Clamping diodes
  • Automotive
  • Load switching and lighting

Dimensions

Chart - Bourns 15KPA-SD-Q TVS Diodes
Đã phát hành: 2019-10-27 | Đã cập nhật: 2023-03-24