Bourns P4SMA-Q Transient Voltage Suppressor Diodes
Bourns P4SMA-Q Transient Voltage Suppressor (TVS) Diodes meet the challenges of the semiconductor industry to develop increasingly smaller electronic components. These devices offer a 5.8V to 214V working voltage, 6.8V to 250V breakdown voltage, 400W power dissipation, and bidirectional or unidirectional polarity. Bourns P4SMA-Q TVS Diodes conform to JEDEC standards. The surface-mount diodes protect surge and ESD applications, including telecom, computers, industrial, and consumer electronics.Features
- Surface-mount SMA package
- 5.8V to 214V working voltage
- 6.8V to 250V breakdown voltage
- 400W power dissipation
- Bidirectional and unidirectional polarity
- AEC-Q101 compliant
- Halogen-free
- RoHS compliant
Applications
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Telecom
- Computer
- Industrial
- Consumer electronics
Additional Resources
Đã phát hành: 2019-07-25
| Đã cập nhật: 2023-03-23