Bourns PEC11D 12mm Dual Concentric Rotary Encoders
Bourns PEC11D 12mm Dual Concentric Rotary Encoders offer a 10mA at 5VDC contact rating, 100MΩ insulation resistance, and 15,000 cycles of rotational life. These encoders feature two push switch options, a dual concentric shaft, switch stroke options, and provide two encoders in each package. The Bourns PEC11D series is designed to meet the specifications of professional lighting and audio applications, communications equipment, industrial automation controls, and other applications with space constraints requiring two encoders in a single unit.Features
- Two push switch options
- Dual concentric shaft
- 15,000 rotational cycle rating
- -40°C to +85°C operating temperature range
- Quadrature output
- IP40 dust seal rating
- Momentary switch in two optional strokes
- 15 PPR resolution
- Two encoders in a single package
- Metal bushing/shaft
- Switch stroke options
Applications
- Professional audio equipment
- Professional lighting consoles
- Low- to medium-risk medical and diagnostic equipment
- Test and measurement equipment
- Medical laboratory equipment
- Communications equipment
- Industrial automation controls
Đã phát hành: 2022-01-24
| Đã cập nhật: 2023-06-06