Bourns PF-N POWrFuse™ Telecom Power Fuses

Bourns PF-N POWrFuse™ Telecom Power Fuses offer a 170VDC rated voltage, 100kA interrupting rating, and four current ratings of 40A, 50A, 60A, or 80A. These fuses are designed to the UL 248 standard and provide current-limiting and short-circuit protection in the DC power distribution circuits of telecommunication systems. Bourns PF-N POWrFuse Fuses have an operating temperature range of -55°C to +125°C. The series is halogen free and RoHS compliant.

Specifications

  • 170VDC rated voltage
  • 100kA interrupting rating
  • 40A to 80A current range
  • UL 248-1 compliant
  • Halogen free
  • RoHS compliant 
  • -55°C to +125°C operating temperature range

Dimensions

Bourns PF-N POWrFuse™ Telecom Power Fuses
Đã phát hành: 2022-08-09 | Đã cập nhật: 2025-06-12