ASE06008MR-LW150-R

PUI Audio
665-ASE06008MRLW150R
ASE06008MR-LW150-R

Mfr.:

Description:
Speakers & Transducers 25mm SPEAKER w/ENCL 3 W 8 OHM 83 DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Enclosed
Panel Mount
500 Hz
83 dBA
8 Ohms
3 W
Rectangular
Wire Leads
- 25 C
+ 60 C
60 mm
30 mm
20 mm
Rare Earth
Mylar
Brand: PUI Audio
Dimensions: 44.7 mm L x 35.6 mm W x 20 mm H
Height: 20 mm
Height - in: 0.406 in
Height - mm: 10.3 mm
Length - in: 2.362 in
Length - mm: 60 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 280 Hz
Series: ASE
Factory Pack Quantity: 45
Subcategory: Audio Devices
Width - in: 1.181 in
Width - mm: 30 mm
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enclosed Speaker Components

PUI Audio Enclosed Speaker Components are optimized drive units paired with ABS (UL94V-0) enclosures that offer sound quality and durability. Each model maximizes the SPL of the loudspeaker unit within its usable range. The variations offer 8Ω impedance, 500mW to 5W power rating, and sound pressure levels ranging from 79dB to 97dB. Each is equipped with 150mm wire lead (26AWG) attached for convenience in connectivity within any application. PUI Audio Enclosed Speaker Components utilize aluminum, mylar, or treated paper cone material with neodymium or rare Earth magnet material. These components are available in an oval, round, or square shape. Typical applications include medical, fire, safety, security, and industrial.

In Stock: 848

Stock:
848
Can Ship Immediately
On Order:
1,350
Expected 11/16/2026
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.21 $7.21
$5.57 $55.70
$4.63 $115.75
$4.36 $196.20
$4.24 $381.60
$4.05 $1,093.50