DXPS1K103

Storm Interface
491-DXPS1K10
DXPS1K103

Mfr.:

Description:
Keypads StrikeMaster ES Kit Metal Keypad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Storm Interface
Product Category: Keypads
RoHS:  
Keypads
Brand: Storm Interface
Packaging: Bulk
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
Part # Aliases: DXPS1K10 DXPS1K101 DXPS1K102 DXPS1K106
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409550
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

StrikeMaster ES Stand-Alone Access Control System

Storm Interface StrikeMaster ES Stand-Alone Access Control System is manufactured to survive in exposed, outdoor, or unsupervised environments. The StrikeMaster ES combines the durability of the StrikeMaster keypad with a separate, remotely secured electronic control module. This provides a rugged and reliable keypad access control system for installations that require elevated security levels. The control module and a dedicated high spec power supply are housed in a tamper alarmed steel enclosure. This enclosure is within the secured building, protected from criminal attempts to breach or disable building security systems. The control module supports both IN and OUT functionality of either one or two keypads (one or two doors). 

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$440.40 $440.40
$425.69 $4,256.90
$396.33 $9,908.25