PSE Nguồn cấp bộ điều khiển đèn LED

Kết quả: 497
Chọn Hình ảnh Số Phụ tùng Nsx Mô tả Bảng dữ liệu Sẵn có Giá (USD) Lọc kết quả trong bảng theo đơn giá dựa trên số lượng của bạn. Số lượng RoHS Mô hình ECAD Chế độ vận hành Dòng đầu ra-Kênh 1 Điện áp đầu ra-Kênh 1 Công suất đầu ra Điện áp đầu vào Làm mờ Số lượng đầu ra Kiểu gắn Chiều dài Chiều rộng Chiều cao Ngành Tiêu chuẩn Sê-ri Chỉ số IP
MEAN WELL LED Power Supplies 30.24W 27V 1.12A LED Power Supply 10Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 1.12 A 27 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 160 mm (6.299 in) 46 mm (1.811 in) 30 mm (1.181 in) Industrial PSE PLC-30
MEAN WELL LED Power Supplies 45.9W 27V 1.7A 6Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 1.7 A 27 VDC 45 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Panel Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-45
MEAN WELL LED Power Supplies 62.1W 27V 2.3A LED Power Supply 9Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 2.3 A 27 VDC 62 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-60
MEAN WELL LED Power Supplies 24V 2.5A 60W Active PFC Function 15Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 295 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE PLN-60 IP64
MEAN WELL LED Power Supplies 48V 1.3A 62.5W Active PFC Function 4Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 1.3 A 48 VDC 62 W 90 VAC to 295 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE PLN-60 IP64
MEAN WELL LED Power Supplies 120W 48V 2.5A 90-305VAC IP67 Rated 13Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 2.5 A 48 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 150.5W 700mA107-215V CC IP65 int. pot 3Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 700 mA 107 VDC to 215 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED Power Supplies 240W 30V 8A 90-305VAC IP65 rated 15Có hàng
48Dự kiến 28/10/2026
Tối thiểu: 1
Nhiều: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 249.9W178-357V 700mA IP67 CC 3 in 1 Dim 20Có hàng
Tối thiểu: 1
Nhiều: 1

CV + CC 700 mA 357 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP67
MEAN WELL LED Power Supplies 96W 20V 4.8A 90-305VAC IP67 Rated 5Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 4.8 A 20 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 96W 20V 4.8A 90-305VAC IP65 Rated 27Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 4.8 A 20 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 96W 20V 4.8A 90-305VAC IP67 Rated 5Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 4.8 A 20 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 96W 30V 3.2A 90-305VAC IP67 Rated 5Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 3.2 A 30 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 96W 30V 3.2A 90-305VAC IP65 Rated 5Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 3.2 A 30 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 95.4W 36V 2.65A 90-305VAC IP67 Rated 5Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 2.65 A 36 VDC 95.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 95.4W 36V 2.65A Adjustable, Dimmable 5Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 2.65 A 36 VDC 95.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 95.4W 36V 2.65A 90-305VAC IP67 Rated 7Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 2.65 A 36 VDC 95.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 95.76W 42V 2.28A 90-305VAC IP67 Rated 3Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 2.28 A 42 VDC 95.76 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 95.76W 42V 2.28A 90-305VAC IP65 Rated 2Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 2.28 A 42 VDC 95.76 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 95.76W 42V 2.28A 90-305VAC IP67 Rated 6Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 2.28 A 42 VDC 95.76 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 96W 48V 2A 90-305VAC IP67 Rated 30Có hàng
36Dự kiến 16/09/2026
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 2 A 48 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 96W 48V 2A 90-305VAC IP65 Rated 1Có hàng
24Dự kiến 02/12/2026
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 2 A 48 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 95.58W 54V 1.77A 90-305VAC IP67 Rated 3Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 1.77 A 54 VDC 95.58 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 95.58W 54V 1.77A 90-305VAC IP67 Rated 9Có hàng
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 1.77 A 54 VDC 95.58 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 120W 12V 10A 90-305VAC IP67 Rated 44Có hàng
48Dự kiến 29/09/2026
Tối thiểu: 1
Nhiều: 1

Constant Current (CC) 10 A 12 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 220 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67